+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SEMICON
Manufacturer | SEMICON | |
Type of optoelectronic module | laser | |
Power | 4.5mW | |
Optical head | dot | |
Wavelength | 520nm | |
Optoelectronic modules' features | focus regulation | |
Operating current | 0...100mA | |
Body dimensions | Ø20x130mm | |
Important information | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | |
Laser class | 3R | |
IP rating | IP65 | |
Operating temperature | -20...60°C |