+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53806821

Cable gland; IP68,IP69; stainless steel; SKINTOP®; EMC shielding


Manufacturer: LAPP

Manufacturer part number:
53806821
TME Symbol:
LP-53806821

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
IP rating
IP68, IP69
Body material
stainless steel
Cable external diameter
9...17mm
Thread length
15mm
Kind of thread
inch, NPT
Spanner size
29mm
Manufacturer series
SKINTOP®
Cable accessories features
EMC shielding
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight75.22 g
Certificates
EAN code4056155909596
See other products in this category: Glands LAPP,
See other products from this series.:
*
53806821
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.04 USDGross price for quantities from 1 pcs - 58.04 USD
Net price for quantities from 5 pcs - 56.17 USDGross price for quantities from 5 pcs - 56.17 USD
Net price for quantities from 15 pcs - 52.43 USDGross price for quantities from 15 pcs - 52.43 USD