+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LP211DR

IC: comparator; low-power; Cmp: 1; SMT; SOIC8; OUT: open collector


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP211DR
TME Symbol:
LP211DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Mounting
SMT
Case
SOIC8
Operating temperature
-25...85°C
Input offset voltage
7.5mV
Kind of output
open collector
Voltage supply range
± 1.75...15V DC/3.5...15V DC
Integrated circuit features
differential
Gross weight0.09 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LP211DR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.78 EURGross price for quantities from 2500 pcs - 0.78 EUR