+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP2901DR

IC: comparator; low-power; Cmp: 4; 8us; 3÷30V; SMT; SO14; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP2901DR
TME Symbol:
LP2901DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Delay time
8µs
Operating voltage
3...30V
Mounting
SMT
Case
SO14
Operating temperature
-40...85°C
Input offset voltage
9mV
Kind of package
reel, tape
Input offset current
15nA
Input bias current
40nA
Gross weight0.167 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LP2901DR
819 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Packaging method by the manufacturer:Reel = 1 000 pcs