+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LP311D

IC: comparator; low-power; Cmp: 1; 3.5÷30V; SMT; SOIC8; 300uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP311D
TME Symbol:
LP311D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Operating voltage
3.5...30V
Mounting
SMT
Case
SOIC8
Operating temperature
0...70°C
Input offset voltage
7.5mV
Kind of output
open collector
Integrated circuit features
differential
Quiescent current
300µA
Gross weight0.087 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LP311D
0 in TME stock
No. of pieces (Multiple of: 75)
Minimum order quantity: 75.
Multiple of: 75.
Net price for quantities from 75 pcs - 0.86 EURGross price for quantities from 75 pcs - 0.86 EUR