+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | comparator | |
Kind of comparator | low-power | |
Number of comparators | 1 | |
Operating voltage | 3.5...30V | |
Mounting | SMT | |
Case | SOIC8 | |
Operating temperature | 0...70°C | |
Input offset voltage | 7.5mV | |
Kind of output | open collector | |
Integrated circuit features | differential | |
Quiescent current | 300µA |