+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LP311P

IC: comparator; low-power; Cmp: 1; 1.2us; 3.5÷30V; THT; DIP8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LP311P
TME Symbol:
LP311P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Delay time
1.2µs
Operating voltage
3.5...30V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Input offset voltage
7.5mV
Kind of package
tube
Kind of output
open collector
Integrated circuit features
differential
Gross weight0.473 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LP311P
130 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.79 EURGross price for quantities from 1 pcs - 0.79 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.76 EUR
Net price for quantities from 50 pcs - 0.73 EURGross price for quantities from 50 pcs - 0.73 EUR
Net price for quantities from 100 pcs - 0.71 EURGross price for quantities from 100 pcs - 0.71 EUR
Packaging method by the manufacturer:
Tube = 50 pcs