+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP4OA1PBBTG

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; transparent; LP4

Manufacturer: E-SWITCH

Manufacturer part number:
LP4OA1PBBTG
TME Symbol:
LP4OA1PBBTG

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Actuator colour
transparent
Backlight colour
green
Leads
for PCB
Manufacturer series
LP4
Mechanical durability
50000 cycles
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Mounting
THT
Operating Force
2.45N
Min. insulation resistance
0.1GΩ
Body dimensions
10x10x11.6mm
Button shape
round
Operating temperature
-20...70°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
LP4OA1PBBTG
0 in TME stock
Net price for quantities from 1080 pcs - 2.87 USDGross price for quantities from 1080 pcs - 2.87 USD
No. of pieces (Multiplicity: 1 080)