+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1114FBD48/301

IC: ARM microcontroller; 8kBSRAM,32kBFLASH; LQFP48; 3÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1114FBD48/301
TME Symbol:
LPC1114FBD48/301

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 32kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
42
Kind of architecture
Cortex M0+
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • A/D
  • I2C
  • SPI
  • UART
Gross weight0.17 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1114FBD48/301
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.53 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 5 pcs - 7.68 USDGross price for quantities from 5 pcs - 7.68 USD
Net price for quantities from 30 pcs - 6.83 USDGross price for quantities from 30 pcs - 6.83 USD
Net price for quantities from 105 pcs - 5.76 USDGross price for quantities from 105 pcs - 5.76 USD
Packaging method by the manufacturer:Tray = 15 pcs