+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1114FHN33/201

IC: ARM microcontroller; 4kBSRAM,32kBFLASH; QFN32; 1.8÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1114FHN33/201
TME Symbol:
LPC1114FHN33/201

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB SRAM 32kB FLASH
Case
QFN32
Mounting
SMD
Number of inputs/outputs
28
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Number of 32bit timers
2
Number of 16bit timers
2
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • SPI
  • UART
Gross weight16.7 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1114FHN33/201
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.41 EURGross price for quantities from 1 pcs - 2.41 EUR
Net price for quantities from 5 pcs - 2.17 EURGross price for quantities from 5 pcs - 2.17 EUR
Net price for quantities from 25 pcs - 1.92 EURGross price for quantities from 25 pcs - 1.92 EUR
Net price for quantities from 100 pcs - 1.68 EURGross price for quantities from 100 pcs - 1.68 EUR