+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC11E35FHI33/501E

IC: ARM microcontroller; 4kBEEPROM,8kBSRAM,64kBFLASH; HVQFN33

Manufacturer: NXP

Manufacturer part number:
LPC11E35FHI33/501E
TME Symbol:
LPC11E35FHI33/501E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB EEPROM 8kB SRAM 64kB FLASH
Case
HVQFN33
Mounting
SMD
Number of inputs/outputs
26
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Peripherial
BoD, POR, watchdog
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • PWM
  • SPI
  • SSP
  • UART
  • USART
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC11E35FHI33/501E
0 in TME stock
No. of pieces (Multiplicity: 490)
Product for special order