+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1225FBD48/321

IC: ARM microcontroller; 8kBSRAM,80kBFLASH; LQFP48; 3.3VDC; LPC


Manufacturer: NXP

Manufacturer part number:
LPC1225FBD48/321
TME Symbol:
LPC1225FBD48

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 80kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
39
Kind of architecture
Cortex M0
Family
LPC
Peripherial
RTC
Number of 32bit timers
2
Number of 16bit timers
2
Kind of core
32-bit
Supply voltage
  • 3.3V DC
Interface
  • I2C
  • SPI
  • UART x2
Gross weight0.17 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1225FBD48/321
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.92 EURGross price for quantities from 1 pcs - 5.92 EUR
Net price for quantities from 5 pcs - 5.65 EURGross price for quantities from 5 pcs - 5.65 EUR
Net price for quantities from 25 pcs - 4.93 EURGross price for quantities from 25 pcs - 4.93 EUR
Net price for quantities from 100 pcs - 4.14 EURGross price for quantities from 100 pcs - 4.14 EUR
Packaging method by the manufacturer:Cardboard = 250 pcs