+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC12D27FBD100/301

IC: ARM microcontroller; 8kBSRAM,128kBFLASH; LQFP100; 3÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC12D27FBD100/301
TME Symbol:
LPC12D27FBD100/301

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 128kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
40
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • I2C
  • IrDA
  • SPI
  • SSP
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC12D27FBD100/301
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Net price for quantities from 90 pcs - 6.41 EURGross price for quantities from 90 pcs - 6.41 EUR