+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC1343FBD48

IC: ARM microcontroller; 8kBSRAM,32kBFLASH; LQFP48; 2÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1343FBD48
TME Symbol:
LPC1343FBD48

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 32kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
42
Kind of architecture
Cortex M3
Number of 32bit timers
2
Number of 16bit timers
2
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • SSP
  • UART
  • USB 2.0
Gross weight0.18 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1343FBD48
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.37 EURGross price for quantities from 1 pcs - 5.37 EUR
Net price for quantities from 10 pcs - 4.97 EURGross price for quantities from 10 pcs - 4.97 EUR
Net price for quantities from 25 pcs - 4.57 EURGross price for quantities from 25 pcs - 4.57 EUR
Net price for quantities from 100 pcs - 4.42 EURGross price for quantities from 100 pcs - 4.42 EUR
Net price for quantities from 250 pcs - 4.26 EURGross price for quantities from 250 pcs - 4.26 EUR
Packaging method by the manufacturer:Tray = 250 pcs