+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1547JBD48QL

IC: ARM microcontroller; 12kBSRAM,64kBFLASH; LQFP48; 2.4÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1547JBD48QL
TME Symbol:
LPC1547JBD48QL

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
12kB SRAM 64kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
30
Kind of architecture
Cortex M3
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USART
  • USB
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1547JBD48QL
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 8.31 EURGross price for quantities from 250 pcs - 8.31 EUR