+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1548JBD100E

IC: ARM microcontroller; 20kBSRAM,128kBFLASH; LQFP100


Manufacturer: NXP

Manufacturer part number:
LPC1548JBD100E
TME Symbol:
LPC1548JBD100E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
20kB SRAM 128kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
76
Kind of architecture
Cortex M3
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USART
  • USB
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1548JBD100E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.00 EURGross price for quantities from 1 pcs - 12.00 EUR
Net price for quantities from 5 pcs - 9.81 EURGross price for quantities from 5 pcs - 9.81 EUR
Net price for quantities from 25 pcs - 8.99 EURGross price for quantities from 25 pcs - 8.99 EUR
Net price for quantities from 90 pcs - 7.64 EURGross price for quantities from 90 pcs - 7.64 EUR