+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1751FBD80K

IC: ARM microcontroller; 8kBSRAM,32kBFLASH; LQFP80; 2.4÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1751FBD80K
TME Symbol:
LPC1751FBD80

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 32kB FLASH
Case
LQFP80
Mounting
SMD
Number of inputs/outputs
52
Kind of architecture
Cortex M3
Peripherial
RTC, watchdog
Number of 32bit timers
4
Number of PWM channels
1
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN 2.0B
  • I2C x2
  • IrDA
  • SPI
  • SSP x2
  • UART x4
  • USB 2.0
Gross weight0.53 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1751FBD80K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.38 EURGross price for quantities from 1 pcs - 7.38 EUR
Net price for quantities from 10 pcs - 5.72 EURGross price for quantities from 10 pcs - 5.72 EUR
Net price for quantities from 25 pcs - 5.15 EURGross price for quantities from 25 pcs - 5.15 EUR
Net price for quantities from 50 pcs - 4.97 EURGross price for quantities from 50 pcs - 4.97 EUR