+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1768UKZ

IC: ARM microcontroller; 64kBSRAM,512kBFLASH; WCLSP; 2.4÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1768UKZ
TME Symbol:
LPC1768UKZ

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
64kB SRAM 512kB FLASH
Case
WCLSP
Mounting
SMD
Number of inputs/outputs
70
Kind of architecture
Cortex M3
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
  • UART
  • USART
  • USB
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1768UKZ
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 10.90 USDGross price for quantities from 2000 pcs - 10.90 USD