+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

LPC1853JBD208E

IC: ARM microcontroller; 136kBSRAM,512kBFLASH; LQFP208


Manufacturer: NXP

Manufacturer part number:
LPC1853JBD208E
TME Symbol:
LPC1853JBD208E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
136kB SRAM 512kB FLASH
Case
LQFP208
Mounting
SMD
Number of inputs/outputs
142
Kind of architecture
Cortex M3
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • QEI
  • SPI
  • UART
  • USART
  • USB
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1853JBD208E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.89 EURGross price for quantities from 1 pcs - 20.89 EUR
Net price for quantities from 5 pcs - 17.41 EURGross price for quantities from 5 pcs - 17.41 EUR
Net price for quantities from 25 pcs - 14.93 EURGross price for quantities from 25 pcs - 14.93 EUR
Net price for quantities from 108 pcs - 13.43 EURGross price for quantities from 108 pcs - 13.43 EUR