+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC1857JBD208E

IC: ARM microcontroller; 136kBSRAM,1MBFLASH; LQFP208; 2.2÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1857JBD208E
TME Symbol:
LPC1857JBD208E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
136kB SRAM 1MB FLASH
Case
LQFP208
Mounting
SMD
Number of inputs/outputs
142
Kind of architecture
Cortex M3
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 2.2...3.6V DC
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • I2S
  • IrDA
  • Microwire
  • QEI
  • SD
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1857JBD208E
0 in TME stock
No. of pieces (Multiple of: 36)
Minimum order quantity: 36.
Multiple of: 36.
Net price for quantities from 36 pcs - 16.00 EURGross price for quantities from 36 pcs - 16.00 EUR