+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC18S30FBD144E

IC: ARM microcontroller; 200kBSRAM; LQFP144; 2.4÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC18S30FBD144E
TME Symbol:
LPC18S30FBD144E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
200kB SRAM
Case
LQFP144
Mounting
SMD
Number of inputs/outputs
83
Kind of architecture
Cortex M3
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
  • UART
  • USART
  • USB
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC18S30FBD144E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.71 EURGross price for quantities from 1 pcs - 12.71 EUR
Net price for quantities from 5 pcs - 10.40 EURGross price for quantities from 5 pcs - 10.40 EUR
Net price for quantities from 25 pcs - 9.50 EURGross price for quantities from 25 pcs - 9.50 EUR
Net price for quantities from 120 pcs - 8.05 EURGross price for quantities from 120 pcs - 8.05 EUR