+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC18S57JBD208E

IC: ARM microcontroller; 136kBSRAM,1024kBFLASH; LQFP208


Manufacturer: NXP

Manufacturer part number:
LPC18S57JBD208E
TME Symbol:
LPC18S57JBD208E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
136kB SRAM 1MB FLASH
Case
LQFP208
Mounting
SMD
Number of inputs/outputs
142
Kind of architecture
Cortex M3
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 2.4...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • QEI
  • SPI
  • UART
  • USART
  • USB
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC18S57JBD208E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.28 GBPGross price for quantities from 1 pcs - 19.28 GBP
Net price for quantities from 5 pcs - 15.78 GBPGross price for quantities from 5 pcs - 15.78 GBP
Net price for quantities from 25 pcs - 14.44 GBPGross price for quantities from 25 pcs - 14.44 GBP
Net price for quantities from 108 pcs - 12.27 GBPGross price for quantities from 108 pcs - 12.27 GBP