+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC2136FBD64/01

IC: ARM7TDMI microcontroller; 32kBSRAM; Flash: 256kx8bit; LQFP64


Manufacturer: NXP

Manufacturer part number:
LPC2136FBD64/01
TME Symbol:
LPC2136FBD64/01

Specification

Manufacturer
NXP
Type of integrated circuit
ARM7TDMI microcontroller
Memory
32kB SRAM
Flash memory organisation
256kx8bit
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
47
Operating temperature
-40...85°C
Number of 10bit A/D converters
16
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • I2C
  • Microwire
  • SPI
  • USART
Gross weight0.35 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC2136FBD64/01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.49 GBPGross price for quantities from 1 pcs - 20.49 GBP
Net price for quantities from 5 pcs - 19.89 GBPGross price for quantities from 5 pcs - 19.89 GBP
Net price for quantities from 25 pcs - 17.22 GBPGross price for quantities from 25 pcs - 17.22 GBP
Net price for quantities from 90 pcs - 14.55 GBPGross price for quantities from 90 pcs - 14.55 GBP
Packaging method by the manufacturer:Tray = 160 pcs