+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC2146FBD64

IC: ARM7TDMI microcontroller; 40kBSRAM; Flash: 256kx8bit; LQFP64


Manufacturer: NXP

Manufacturer part number:
LPC2146FBD64
TME Symbol:
LPC2146FBD64

Specification

Manufacturer
NXP
Type of integrated circuit
ARM7TDMI microcontroller
Memory
40kB SRAM
Flash memory organisation
256kx8bit
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
45
Operating temperature
-40...85°C
Number of 32bit timers
4
Number of PWM channels
6
Number of 10bit A/D converters
14
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • I2C
  • Microwire
  • SPI
  • USART
  • USB 2.0
Gross weight0.35 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC2146FBD64
235 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.81 USDGross price for quantities from 1 pcs - 34.81 USD
Net price for quantities from 3 pcs - 29.20 USDGross price for quantities from 3 pcs - 29.20 USD
Net price for quantities from 10 pcs - 25.26 USDGross price for quantities from 10 pcs - 25.26 USD
Net price for quantities from 50 pcs - 21.34 USDGross price for quantities from 50 pcs - 21.34 USD
Packaging method by the manufacturer:Tray = 160 pcs