+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC2148FBD64

IC: ARM7TDMI microcontroller; 40kBSRAM; Flash: 512kx8bit; LQFP64


Manufacturer: NXP

Manufacturer part number:
LPC2148FBD64
TME Symbol:
LPC2148FBD64

Specification

Manufacturer
NXP
Type of integrated circuit
ARM7TDMI microcontroller
Memory
40kB SRAM
Flash memory organisation
512kx8bit
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
45
Operating temperature
-40...85°C
Number of 32bit timers
4
Number of PWM channels
6
Number of 10bit A/D converters
14
Kind of core
32-bit
Supply voltage
  • 3...3.6V DC
Interface
  • I2C
  • Microwire
  • SPI
  • USART
  • USB 2.0
Gross weight0.35 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC2148FBD64
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.00 EURGross price for quantities from 1 pcs - 25.00 EUR
Net price for quantities from 3 pcs - 24.00 EURGross price for quantities from 3 pcs - 24.00 EUR
Net price for quantities from 10 pcs - 22.00 EURGross price for quantities from 10 pcs - 22.00 EUR
Net price for quantities from 25 pcs - 19.81 EURGross price for quantities from 25 pcs - 19.81 EUR
Net price for quantities from 100 pcs - 17.60 EURGross price for quantities from 100 pcs - 17.60 EUR