+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC2366FBD100K

IC: ARM7TDMI microcontroller; 58kBSRAM,256kBFLASH; LQFP100


Manufacturer: NXP

Manufacturer part number:
LPC2366FBD100K
TME Symbol:
LPC2366FBD100K

Specification

Manufacturer
NXP
Type of integrated circuit
ARM7TDMI microcontroller
Memory
58kB SRAM 256kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
70
Operating temperature
-40...85°C
Peripherial
RTC, watchdog
Number of 32bit timers
4
Number of PWM channels
1
Kind of core
32-bit
Interface
  • Ethernet
  • I2C x3
  • I2S
  • SPI
  • SSP x2
  • UART x4
  • USB 2.0
Gross weight0.676 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC2366FBD100K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.90 EURGross price for quantities from 1 pcs - 15.90 EUR
Net price for quantities from 10 pcs - 14.90 EURGross price for quantities from 10 pcs - 14.90 EUR