+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC43S50FET180E

IC: ARM microcontroller; 0BFLASH,264kBSRAM; TFBGA180; 2.2÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC43S50FET180E
TME Symbol:
LPC43S50FET180E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
0B FLASH 264kB SRAM
Case
TFBGA180
Mounting
SMD
Number of inputs/outputs
118
Kind of architecture
Cortex M4/M0
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 2.2...3.6V DC
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • IrDA
  • Microwire
  • SDMMC
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC43S50FET180E
0 in TME stock
No. of pieces (Multiplicity: 189)
Minimum order quantity: 189.
Multiplicity: 189.
Net price for quantities from 189 pcs - 9.05 EURGross price for quantities from 189 pcs - 9.05 EUR