+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC43S67JET256E

IC: ARM microcontroller; 154kBSRAM,1MBFLASH; LBGA256


Manufacturer: NXP

Manufacturer part number:
LPC43S67JET256E
TME Symbol:
LPC43S67JET256E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
154kB SRAM 1MB FLASH
Case
LBGA256
Mounting
SMD
Kind of architecture
Cortex M4/M0
Operating temperature
-40...105°C
Kind of core
32-bit
Interface
  • ADC
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC43S67JET256E
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 16.61 EURGross price for quantities from 90 pcs - 16.61 EUR