+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC54605J512BD100E

IC: ARM microcontroller; 200kBSRAM,512kBFLASH; LQFP100


Manufacturer: NXP

Manufacturer part number:
LPC54605J512BD100E
TME Symbol:
LPC54605J512BD100E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
200kB SRAM 512kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
64
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C
  • SPI
  • UART
  • USART
  • USB
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC54605J512BD100E
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Net price for quantities from 90 pcs - 4.41 EURGross price for quantities from 90 pcs - 4.41 EUR