+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LPC54606J256BD100E

IC: ARM microcontroller; 136kBSRAM,256kBFLASH; LQFP100


Manufacturer: NXP

Manufacturer part number:
LPC54606J256BD100E
TME Symbol:
LPC54606J256BD100E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
136kB SRAM 256kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
64
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
  • UART
  • USART
  • USB
Gross weight0.68 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC54606J256BD100E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.47 EURGross price for quantities from 1 pcs - 6.47 EUR
Net price for quantities from 5 pcs - 5.92 EURGross price for quantities from 5 pcs - 5.92 EUR
Net price for quantities from 25 pcs - 5.54 EURGross price for quantities from 25 pcs - 5.54 EUR
Net price for quantities from 90 pcs - 4.80 EURGross price for quantities from 90 pcs - 4.80 EUR
Packaging method by the manufacturer:Tray = 90 pcs