+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC812M101JD20FP

IC: ARM microcontroller; 4kBSRAM,16kBFLASH; SO20; 1.8÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC812M101JD20FP
TME Symbol:
LPC812M101JD20FP

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB SRAM 16kB FLASH
Case
SO20
Mounting
SMD
Number of inputs/outputs
16
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
LPC
Peripherial
POR
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • SPI x2
  • USART x2
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC812M101JD20FP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.73 EURGross price for quantities from 1 pcs - 1.73 EUR
Net price for quantities from 10 pcs - 1.46 EURGross price for quantities from 10 pcs - 1.46 EUR
Net price for quantities from 25 pcs - 1.34 EURGross price for quantities from 25 pcs - 1.34 EUR
Net price for quantities from 38 pcs - 1.29 EURGross price for quantities from 38 pcs - 1.29 EUR
Net price for quantities from 76 pcs - 1.27 EURGross price for quantities from 76 pcs - 1.27 EUR
Net price for quantities from 152 pcs - 1.24 EURGross price for quantities from 152 pcs - 1.24 EUR