+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC844M201JBD48K

IC: ARM microcontroller; 64kBFLASH,8kbSRAM; LQFP48; 1.8÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC844M201JBD48K
TME Symbol:
LPC844M201JBD48K

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kb SRAM 64kB FLASH
Case
LQFP48
Mounting
SMD
Number of inputs/outputs
42
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
LPC
Peripherial
BoD, CRC, DMA, POR, SWD, watchdog
Manufacturer series
LPC800
Number of 12bit A/D converters
12
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • GPIO
  • I2C
  • ISP
  • SPI
  • USART
Gross weight0.5 g
Certificates
See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
LPC844M201JBD48K
0 in TME stock
No. of pieces (Multiple of: 1 250)
Minimum order quantity: 1 250.
Multiple of: 1 250.
Net price for quantities from 1250 pcs - 1.70 EURGross price for quantities from 1250 pcs - 1.70 EUR