+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC8N04FHI24E

IC: ARM microcontroller; 8kBSRAM,32kBFLASH; VFQFPN24; LPC


Manufacturer: NXP

Manufacturer part number:
LPC8N04FHI24E
TME Symbol:
LPC8N04FHI24E

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 32kB FLASH
Case
VFQFPN24
Mounting
SMD
Number of inputs/outputs
12
Kind of architecture
Cortex M0+
Operating temperature
-40...85°C
Family
LPC
Kind of core
32-bit
Supply voltage
  • 1.72...3.6V DC
Interface
  • I2C
  • SPI
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC8N04FHI24E
0 in TME stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
Net price for quantities from 490 pcs - 1.90 EURGross price for quantities from 490 pcs - 1.90 EUR