+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC8N04FHI24Z

IC: ARM microcontroller; 4kBEEPROM,8kBSRAM,32kBFLASH; HVQFN24


Manufacturer: NXP

Manufacturer part number:
LPC8N04FHI24Z
TME Symbol:
LPC8N04FHI24Z

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB EEPROM 8kB SRAM 32kB FLASH
Case
HVQFN24
Mounting
SMD
Number of inputs/outputs
12
Kind of architecture
Cortex M0+
Operating temperature
-40...85°C
Family
LPC
Peripherial
POR, temperature sensor, watchdog
Manufacturer series
LPC800
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • GPIO
  • I2C
  • NFC
  • SPI
Gross weight0.5 g
Certificates
See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
LPC8N04FHI24Z
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Net price for quantities from 1500 pcs - 1.71 EURGross price for quantities from 1500 pcs - 1.71 EUR