+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPFD01

USB 3.0 A/A socket; 22mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPFD01
TME Symbol:
LPFD01

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
USB 3.0 A/A socket
Switch standard
22mm
Gross weight53 g
Certificates
EAN code8013975296011
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
*
LPFD01
0 in TME stock
Net price for quantities from 1 pcs - 76.40 EURGross price for quantities from 1 pcs - 76.40 EUR
Net price for quantities from 5 pcs - 71.63 EURGross price for quantities from 5 pcs - 71.63 EUR
Net price for quantities from 10 pcs - 66.85 EURGross price for quantities from 10 pcs - 66.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.