+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPMLA3

Control lamp; 22mm; Platinum; Kind: flat; green; 12VDC; 12VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPMLA3
TME Symbol:
LPMLA3

Specification

Manufacturer
LOVATO ELECTRIC
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
Platinum
IP rating
IP20 at terminal side, IP66 (from the front), IP67 (from the front), IP69K (from the front)
Kind of indicator
flat
Colour
green
Body material
polyamide
Operating temperature
-25...70°C
Supply voltage
  • 12V AC
  • 12V DC
Gross weight18.69 g
Certificates
EAN code8013975222737
See other products in this category: Panel Mount Accessories LOVATO ELECTRIC,
See other products from this series.:
*
LPMLA3
1 in TME stock
Net price for quantities from 1 pcs - 8.46 EURGross price for quantities from 1 pcs - 8.46 EUR
Net price for quantities from 10 pcs - 7.94 EURGross price for quantities from 10 pcs - 7.94 EUR
Net price for quantities from 20 pcs - 7.42 EURGross price for quantities from 20 pcs - 7.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.