+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LR4-E-C

Automation module: light signaller; white; LED; 24VDC; IP65; LR


Manufacturer: PATLITE

Manufacturer part number:
LR4-E-C
TME Symbol:
LR4-E-C

Specification

Manufacturer
PATLITE
Type of automation module
light signaller
Colour
white
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø40x50mm
Manufacturer series
LR
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight59.9 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR4-E-C
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.28 USDGross price for quantities from 1 pcs - 35.28 USD
Net price for quantities from 10 pcs - 33.05 USDGross price for quantities from 10 pcs - 33.05 USD