+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LR4-E-R

Automation module: light signaller; red; LED; 24VDC; IP65; LR

Manufacturer: PATLITE

Manufacturer part number:
LR4-E-R
TME Symbol:
LR4-E-R

Specification

Manufacturer
PATLITE
Type of automation module
light signaller
Colour
red
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø40x50mm
Manufacturer series
LR
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight61.8 g
Certificates
See other products in this category: Signalling Columns PATLITE
*
LR4-E-R
Product withdrawn from the offer
Use the specification table below to search for similar products