+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LR5-E-B

Automation module: light signaller; blue; LED; 24VDC; IP65; LR5


Manufacturer: PATLITE

Manufacturer part number:
LR5-E-B
TME Symbol:
LR5-E-B

Specification

Manufacturer
PATLITE
Type of automation module
light signaller
Colour
blue
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø50x50mm
Manufacturer series
LR5
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight66 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR5-E-B
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.82 EURGross price for quantities from 1 pcs - 32.82 EUR
Net price for quantities from 10 pcs - 30.76 EURGross price for quantities from 10 pcs - 30.76 EUR