+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

115-00002

Cable tie; L: 195mm; W: 4.7mm; polyamide; black; 245N; 25pcs; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-00002
TME Symbol:
LR55R-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
195mm
Tie width
4.7mm
Tie material
polyamide
Colour
black
Tie strength
245N
Quantity in set/package
25pcs.
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight0.91 g
Certificates
EAN code4031026251646
See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-00002
3625 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Packaging method by the manufacturer:
Bag = 25 pcsCardboard = 1 000 pcs