+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

115-00005

Cable tie; L: 195mm; W: 4.7mm; polyamide; green; 245N; 25pcs; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-00005
TME Symbol:
LR55R-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
195mm
Tie width
4.7mm
Tie material
polyamide
Colour
green
Tie strength
245N
Quantity in set/package
25pcs.
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.898 g
Certificates
EAN code4031026251677
See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-00005
2800 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Packaging method by the manufacturer:Bag = 25 pcsCardboard = 1 000 pcs