+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-00008

Cable tie; L: 195mm; W: 4.7mm; natural; polyamide; 245N; 25pcs.


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-00008
TME Symbol:
LR55R-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
195mm
Tie width
4.7mm
Colour
natural
Tie material
polyamide
Tie strength
245N
Quantity in set/package
25pcs.
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight0.9 g
Certificates
EAN code4031026251707
See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-00008
1000 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 0.22 EURGross price for quantities from 25 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.20 EURGross price for quantities from 100 pcs - 0.20 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.18 EUR
Packaging method by the manufacturer:Bag = 25 pcs