+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR6-BW

Automation module: sound signaller; white; 24VDC; IP65; LR6


Manufacturer: PATLITE

Manufacturer part number:
LR6-BW
TME Symbol:
LR6-BW

Specification

Manufacturer
PATLITE
Type of automation module
sound signaller
Colour
white
Signalling method
buzzer
Sound level
88dB (d=1 m)
IP rating
IP65
Body dimensions
Ø60x53.5mm
Manufacturer series
LR6
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight97.9 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR6-BW
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.59 EURGross price for quantities from 1 pcs - 36.59 EUR
Net price for quantities from 10 pcs - 34.13 EURGross price for quantities from 10 pcs - 34.13 EUR