+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, linear | |
Voltage drop | 0.4V | |
Output voltage | 8...12V | |
Output current | 3mA | |
Case | TO220-3 | |
Mounting | THT | |
Manufacturer series | LR645 | |
Kind of package | tube | |
Operating temperature | -40...125°C | |
Number of channels | 1 | |
Input voltage | 15...450V | |
Manufacturer standard package | 50pcs. |