+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR7-BU

Automation module: sound signaller; silver; 24VDC; IP65; LR7


Manufacturer: PATLITE

Manufacturer part number:
LR7-BU
TME Symbol:
LR7-BU

Specification

Manufacturer
PATLITE
Type of automation module
sound signaller
Colour
silver
Signalling method
buzzer
Sound level
90dB (d=1 m)
IP rating
IP65
Body dimensions
Ø70x53.5mm
Manufacturer series
LR7
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight105.8 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR7-BU
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.85 USDGross price for quantities from 1 pcs - 47.85 USD
Net price for quantities from 10 pcs - 44.65 USDGross price for quantities from 10 pcs - 44.65 USD
Net price for quantities from 20 pcs - 41.47 USDGross price for quantities from 20 pcs - 41.47 USD