+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, linear | |
Output voltage | 1.2...440V | |
Output current | 10mA | |
Case | TO252 | |
Mounting | SMD | |
Manufacturer series | LR8 | |
Kind of package | reel, tape | |
Tolerance | ±1.4% | |
Number of channels | 1 | |
Input voltage | 15...450V | |
Manufacturer standard package | 2000pcs. |