+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR8N8-G

IC: voltage regulator; linear,adjustable; 1.2÷440V; 0.01A; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LR8N8-G
TME Symbol:
LR8N8-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...440V
Output current
10mA
Case
SOT89-3
Mounting
SMD
Manufacturer series
LR8
Kind of package
reel, tape
Tolerance
±1.4%
Number of channels
1
Input voltage
15...450V
Manufacturer standard package
2000pcs.
Gross weight0.124 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable voltage regulators MICROCHIP TECHNOLOGY
*
LR8N8-G
958 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 2 000 pcs