+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LRD12RA024

Programmable relay; IN: 8; OUT: 4; for DIN rail mounting; 24VDC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LRD12RA024
TME Symbol:
LRD12RA024

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
programmable relay
Number of inputs
8
Number of outputs
4
Mounting
for DIN rail mounting
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight250 g
Certificates
EAN code8013975155912
See other products in this category: Programmable Relays - Base Modules LOVATO ELECTRIC,
*
LRD12RA024
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 234.97 USDGross price for quantities from 1 pcs - 234.97 USD
Net price for quantities from 5 pcs - 220.28 USDGross price for quantities from 5 pcs - 220.28 USD
Net price for quantities from 10 pcs - 205.59 USDGross price for quantities from 10 pcs - 205.59 USD