+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LRD20RD024

Programmable relay; IN: 12; OUT: 8; for DIN rail mounting; 24VDC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LRD20RD024
TME Symbol:
LRD20RD024

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
programmable relay
Number of inputs
12
Number of outputs
8
Mounting
for DIN rail mounting
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 24V DC
Gross weight360 g
Certificates
EAN code8013975148006
See other products in this category: Programmable Relays - Base Modules LOVATO ELECTRIC,
*
LRD20RD024
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 306.89 USDGross price for quantities from 1 pcs - 306.89 USD
Net price for quantities from 5 pcs - 285.80 USDGross price for quantities from 5 pcs - 285.80 USD
Net price for quantities from 10 pcs - 266.61 USDGross price for quantities from 10 pcs - 266.61 USD