+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS200-5

Power supply: switching; for building in,modular; 200W; 5VDC; 40A


Manufacturer: TDK-LAMBDA

Manufacturer part number:
LS200-5
TME Symbol:
LS200-5

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
0.2kW
Output voltage
5V DC
Output current
40A
Number of outputs
1
Body dimensions
198.12x99.06x40.89mm
Manufacturer series
LS200
Operating temperature
-25...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP
Efficiency
72...75%
Indication
LED
Supply voltage
  • 85...264V AC
  • 120...373V DC
Gross weight700 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
LS200-5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 100.60 USDGross price for quantities from 1 pcs - 100.60 USD